
PTN10-A200HB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-A200HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-A200HB20 |
Description | TRIMMER 200K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-A200HB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,45760 Kč | 236,44 Kč |
| 50 | 8,94520 Kč | 447,26 Kč |
| 100 | 8,46430 Kč | 846,43 Kč |
| 250 | 7,86080 Kč | 1 965,20 Kč |
| 500 | 7,43120 Kč | 3 715,60 Kč |
| 1 000 | 7,02362 Kč | 7 023,62 Kč |
| 5 000 | 6,15619 Kč | 30 780,95 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

