
PTN09S2-H500120K1A | |
|---|---|
DigiKey Part Number | 2223-PTN09S2-H500120K1A-ND |
Manufacturer | |
Manufacturer Product Number | PTN09S2-H500120K1A |
Description | ROTARY POT, 9.5MM, SWITCH, 500K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN09S2-H500120K1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 59,34000 Kč | 593,40 Kč |
| 25 | 55,35320 Kč | 1 383,83 Kč |
| 50 | 52,50720 Kč | 2 625,36 Kč |
| 100 | 49,79380 Kč | 4 979,38 Kč |
| 300 | 45,76130 Kč | 13 728,39 Kč |
| 500 | 43,99198 Kč | 21 995,99 Kč |
| 1 000 | 41,69458 Kč | 41 694,58 Kč |
| 5 000 | 36,79704 Kč | 183 985,20 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |



