
PTN092-H10115K1B | |
|---|---|
DigiKey Part Number | 2223-PTN092-H10115K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN092-H10115K1B |
Description | ROTARY POT, 9.5MM, 10K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN092-H10115K1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 25 | 32,38720 Kč | 809,68 Kč |
| 50 | 30,62340 Kč | 1 531,17 Kč |
| 100 | 28,95410 Kč | 2 895,41 Kč |
| 300 | 26,47567 Kč | 7 942,70 Kč |
| 500 | 25,39246 Kč | 12 696,23 Kč |
| 1 000 | 23,98959 Kč | 23 989,59 Kč |
| 5 000 | 21,01303 Kč | 105 065,15 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


