PTN092-H100115K1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN092-H100115K1B

DigiKey Part Number
2223-PTN092-H100115K1B-ND
Manufacturer
Manufacturer Product Number
PTN092-H100115K1B
Description
ROTARY POT, 9.5MM, 100K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100k Ohm 2 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTN092-H100115K1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,61000 Kč41,61 Kč
1035,12100 Kč351,21 Kč
2532,79040 Kč819,76 Kč
5031,10920 Kč1 555,46 Kč
10029,50710 Kč2 950,71 Kč
30027,12477 Kč8 137,43 Kč
50026,07866 Kč13 039,33 Kč
1 00024,72023 Kč24 720,23 Kč
5 00021,82100 Kč109 105,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,61000 Kč
Unit Price with VAT:50,34810 Kč