
PTN091-H100115K1A | |
|---|---|
DigiKey Part Number | 2223-PTN091-H100115K1A-ND |
Manufacturer | |
Manufacturer Product Number | PTN091-H100115K1A |
Description | ROTARY POT, 9.5MM, 100K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN091-H100115K1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 25 | 24,77760 Kč | 619,44 Kč |
| 50 | 23,43800 Kč | 1 171,90 Kč |
| 100 | 22,16340 Kč | 2 216,34 Kč |
| 300 | 20,26937 Kč | 6 080,81 Kč |
| 500 | 19,44120 Kč | 9 720,60 Kč |
| 1 000 | 18,36842 Kč | 18 368,42 Kč |
| 5 000 | 16,09123 Kč | 80 456,15 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


