10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT01-D120K1-B103

DigiKey Part Number
2223-PT01-D120K1-B103-ND
Manufacturer
Manufacturer Product Number
PT01-D120K1-B103
Description
POT 10K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PT01-D120K1-B103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Same Sky (Formerly CUI Devices)
Adjustment Type
Top Adjustment
Series
Rotation
285°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
10k
Actuator Type
Knurled and Slotted
Tolerance
±20%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Mounting Type
Through Hole
Number of Turns
1.0
Size - Body
Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm)
Taper
Linear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,50400 Kč165,04 Kč
2515,34520 Kč383,63 Kč
5014,51800 Kč725,90 Kč
10013,73270 Kč1 373,27 Kč
30012,56310 Kč3 768,93 Kč
50012,05118 Kč6 025,59 Kč
1 00011,38785 Kč11 387,85 Kč
5 0009,97854 Kč49 892,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč