
PT01-B120D-B502 | |
|---|---|
DigiKey Part Number | 2223-PT01-B120D-B502-ND |
Manufacturer | |
Manufacturer Product Number | PT01-B120D-B502 |
Description | POT 5K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT01-B120D-B502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 285° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.610" x 0.394" Face (15.50mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 15,95600 Kč | 159,56 Kč |
| 25 | 14,89480 Kč | 372,37 Kč |
| 50 | 14,13720 Kč | 706,86 Kč |
| 100 | 13,41310 Kč | 1 341,31 Kč |
| 300 | 12,33670 Kč | 3 701,01 Kč |
| 500 | 11,86378 Kč | 5 931,89 Kč |
| 1 000 | 11,24828 Kč | 11 248,28 Kč |
| 5 000 | 9,93320 Kč | 49 666,00 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |





