Pressure Sensor 23.21PSI (160kPa) Gauge 60 mV ~ 150 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS08-G160KP-6P

DigiKey Part Number
2223-PS08-G160KP-6P-ND
Manufacturer
Manufacturer Product Number
PS08-G160KP-6P
Description
SENSOR 23.2PSIG .15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 23.21PSI (160kPa) Gauge 60 mV ~ 150 mV Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
23.21PSI (160kPa)
Output Type
Wheatstone Bridge
Output
60 mV ~ 150 mV
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
46.41PSI (320kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 149,43000 Kč1 149,43 Kč
51 060,31600 Kč5 301,58 Kč
Unit Price without VAT:1 149,43000 Kč
Unit Price with VAT:1 390,81030 Kč