
PS08-G100KP-6P | |
|---|---|
DigiKey Part Number | 2223-PS08-G100KP-6P-ND |
Manufacturer | |
Manufacturer Product Number | PS08-G100KP-6P |
Description | SENSOR 14.5PSIG .15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge 60 mV ~ 150 mV Module |
Datasheet | Datasheet |
Category | Output 60 mV ~ 150 mV |
Manufacturer Same Sky (Formerly CUI Devices) | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Box | Termination Style PC Pin |
Part Status Active | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 14.5PSI (100kPa) | Package / Case Module |
Output Type Wheatstone Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,91000 Kč | 1 125,91 Kč |
| 5 | 1 038,43600 Kč | 5 192,18 Kč |
| 10 | 1 005,80400 Kč | 10 058,04 Kč |
| 30 | 959,52467 Kč | 28 785,74 Kč |
| 50 | 940,06360 Kč | 47 003,18 Kč |
| 100 | 915,55480 Kč | 91 555,48 Kč |
| Unit Price without VAT: | 1 125,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 362,35110 Kč |

