
PS07-S100MP-6P | |
|---|---|
DigiKey Part Number | 2223-PS07-S100MP-6P-ND |
Manufacturer | |
Manufacturer Product Number | PS07-S100MP-6P |
Description | SENSOR 1450.38PSIS .15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Sealed Gauge 60 mV ~ 150 mV Module |
Datasheet | Datasheet |
Category | Output 60 mV ~ 150 mV |
Manufacturer Same Sky (Formerly CUI Devices) | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Box | Termination Style PC Pin |
Part Status Active | Maximum Pressure 2900.75PSI (20000kPa) |
Pressure Type Sealed Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1450.38PSI (10000kPa) | Package / Case Module |
Output Type Wheatstone Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 254,00000 Kč | 1 254,00 Kč |
| 5 | 1 157,87200 Kč | 5 789,36 Kč |
| 10 | 1 122,02800 Kč | 11 220,28 Kč |
| 30 | 1 071,19900 Kč | 32 135,97 Kč |
| 50 | 1 049,82440 Kč | 52 491,22 Kč |
| 100 | 1 022,89660 Kč | 102 289,66 Kč |
| Unit Price without VAT: | 1 254,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,34000 Kč |

