
PS04-G400KP-V4W | |
|---|---|
DigiKey Part Number | 2223-PS04-G400KP-V4W-ND |
Manufacturer | |
Manufacturer Product Number | PS04-G400KP-V4W |
Description | SENSOR 58.02PSIG .12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Gauge 80 mV ~ 120 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 58.02PSI (400kPa) | |
Output Type | Wheatstone Bridge | |
Output | 80 mV ~ 120 mV | |
Accuracy | - | |
Voltage - Supply | 10V ~ 15V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 116.03PSI (800kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,43000 Kč | 1 149,43 Kč |
| 5 | 1 060,31600 Kč | 5 301,58 Kč |
| 10 | 1 027,11700 Kč | 10 271,17 Kč |
| 30 | 979,99767 Kč | 29 399,93 Kč |
| 50 | 960,18820 Kč | 48 009,41 Kč |
| 100 | 935,22990 Kč | 93 522,99 Kč |
| Unit Price without VAT: | 1 149,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,81030 Kč |

