Pressure Sensor 14.5PSI (100kPa) Absolute 60 mV ~ 150 mV Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS03-A100KP-A4W

DigiKey Part Number
2223-PS03-A100KP-A4W-ND
Manufacturer
Manufacturer Product Number
PS03-A100KP-A4W
Description
SENSOR 14.5PSIA .15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Absolute 60 mV ~ 150 mV Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Absolute
Operating Pressure
14.5PSI (100kPa)
Output Type
Wheatstone Bridge
Output
60 mV ~ 150 mV
Accuracy
-
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 149,43000 Kč1 149,43 Kč
51 060,31600 Kč5 301,58 Kč
101 027,11700 Kč10 271,17 Kč
30979,99767 Kč29 399,93 Kč
50960,18820 Kč48 009,41 Kč
100935,22990 Kč93 522,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 149,43000 Kč
Unit Price with VAT:1 390,81030 Kč