Pressure Sensor 5.08PSI (35kPa) Gauge Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS02-G350KP-4W

DigiKey Part Number
2223-PS02-G350KP-4W-ND
Manufacturer
Manufacturer Product Number
PS02-G350KP-4W
Description
SENSOR 5.08PSIG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5.08PSI (35kPa) Gauge Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
5.08PSI (35kPa)
Output Type
I2C
Output
-
Accuracy
±0.5%
Voltage - Supply
3.1V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Wire Leads
Maximum Pressure
15.23PSI (105kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 427,65000 Kč1 427,65 Kč
51 320,73200 Kč6 603,66 Kč
101 280,87800 Kč12 808,78 Kč
301 224,32333 Kč36 729,70 Kč
501 200,53120 Kč60 026,56 Kč
1001 170,56710 Kč117 056,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 427,65000 Kč
Unit Price with VAT:1 727,45650 Kč