Pressure Sensor 36.26PSI (250kPa) Gauge Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS02-G250KP-4W

DigiKey Part Number
2223-PS02-G250KP-4W-ND
Manufacturer
Manufacturer Product Number
PS02-G250KP-4W
Description
SENSOR 36.26PSIG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 36.26PSI (250kPa) Gauge Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Supply
3.1V ~ 3.6V
Series
Port Style
No Port
Packaging
Box
Features
Temperature Compensated
Part Status
Active
Termination Style
Wire Leads
Pressure Type
Gauge
Maximum Pressure
72.52PSI (500kPa)
Operating Pressure
36.26PSI (250kPa)
Operating Temperature
-40°C ~ 105°C
Output Type
I2C
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 635,95000 Kč1 635,95 Kč
51 514,75400 Kč7 573,77 Kč
101 469,58700 Kč14 695,87 Kč
301 405,51500 Kč42 165,45 Kč
501 378,56900 Kč68 928,45 Kč
1001 344,61530 Kč134 461,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 635,95000 Kč
Unit Price with VAT:1 979,49950 Kč