
PS01-G250KP-3W | |
|---|---|
DigiKey Part Number | 2223-PS01-G250KP-3W-ND |
Manufacturer | |
Manufacturer Product Number | PS01-G250KP-3W |
Description | SENSOR 36.26PSIG 4.5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Gauge 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 36.26PSI (250kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,05000 Kč | 1 499,05 Kč |
| 5 | 1 386,79200 Kč | 6 933,96 Kč |
| 10 | 1 344,92200 Kč | 13 449,22 Kč |
| 30 | 1 285,53967 Kč | 38 566,19 Kč |
| 50 | 1 260,55620 Kč | 63 027,81 Kč |
| 100 | 1 229,09480 Kč | 122 909,48 Kč |
| Unit Price without VAT: | 1 499,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 813,85050 Kč |

