
PS01-G160MP-3W | |
|---|---|
DigiKey Part Number | 2223-PS01-G160MP-3W-ND |
Manufacturer | |
Manufacturer Product Number | PS01-G160MP-3W |
Description | SENSOR 232.06PSIG 4.5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Gauge 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Style No Port |
Packaging Box | Features Temperature Compensated |
Part Status Active | Termination Style Wire Leads |
Pressure Type Gauge | Maximum Pressure 464.12PSI (3200kPa) |
Operating Pressure 232.06PSI (1600kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Module |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 635,95000 Kč | 1 635,95 Kč |
| 5 | 1 514,75400 Kč | 7 573,77 Kč |
| 10 | 1 469,58700 Kč | 14 695,87 Kč |
| 30 | 1 405,51500 Kč | 42 165,45 Kč |
| 50 | 1 378,56900 Kč | 68 928,45 Kč |
| 100 | 1 344,61530 Kč | 134 461,53 Kč |
| Unit Price without VAT: | 1 635,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,49950 Kč |

