
PRL6-5V-SC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL6-5V-SC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL6-5V-SC-1A |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL6-5V-SC-1A Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 4 VDC |
Packaging Tray | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4432VA | Coil Resistance 100 Ohms |
Coil Current 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 66,79500 Kč | 667,95 Kč |
| 25 | 63,79200 Kč | 1 594,80 Kč |
| 50 | 61,60820 Kč | 3 080,41 Kč |
| 100 | 59,49780 Kč | 5 949,78 Kč |
| 300 | 56,29563 Kč | 16 888,69 Kč |
| 500 | 54,86484 Kč | 27 432,42 Kč |
| 1 000 | 52,98005 Kč | 52 980,05 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

