New Product
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL4-5V-SC-1A

DigiKey Part Number
2223-PRL4-5V-SC-1A-ND
Manufacturer
Manufacturer Product Number
PRL4-5V-SC-1A
Description
RELAY GEN PURPOSE SPST 16A 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL4-5V-SC-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
4 VDC
Packaging
Tube
Must Release Voltage
4 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy
Contact Rating (Current)
16 A
Approval Agency
cURus
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
5000VA
Coil Resistance
125 Ohms
Coil Current
40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1066,79500 Kč667,95 Kč
2563,79200 Kč1 594,80 Kč
5061,60820 Kč3 080,41 Kč
10059,49780 Kč5 949,78 Kč
25056,81556 Kč14 203,89 Kč
50054,86484 Kč27 432,42 Kč
1 00052,98005 Kč52 980,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč