New Product
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL3-5V-DC-1A

DigiKey Part Number
2223-PRL3-5V-DC-1A-ND
Manufacturer
Manufacturer Product Number
PRL3-5V-DC-1A
Description
RELAY GEN PURPOSE SPST 10A 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL3-5V-DC-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
4 VDC
Packaging
Tube
Must Release Voltage
4 VDC
Part Status
Active
Operate Time
8 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
cURus
Switching Voltage
277VAC, 30VDC - Max
Relay Type
Load - Max Switching
2770VA, 300W
Coil Resistance
62.5 Ohms
Coil Current
80 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1047,14100 Kč471,41 Kč
2545,01960 Kč1 125,49 Kč
5043,48260 Kč2 174,13 Kč
10041,99180 Kč4 199,18 Kč
25040,10032 Kč10 025,08 Kč
50038,72410 Kč19 362,05 Kč
1 00037,39450 Kč37 394,50 Kč
5 00034,47725 Kč172 386,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč