
PRL3-24V-DC-1C | |
|---|---|
DigiKey Part Number | 2223-PRL3-24V-DC-1C-ND |
Manufacturer | |
Manufacturer Product Number | PRL3-24V-DC-1C |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL3-24V-DC-1C Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Must Release Voltage 19.2 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300W | Coil Resistance 720 Ohms |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 50,45800 Kč | 504,58 Kč |
| 25 | 48,18640 Kč | 1 204,66 Kč |
| 50 | 46,54000 Kč | 2 327,00 Kč |
| 100 | 44,94620 Kč | 4 494,62 Kč |
| 250 | 42,91992 Kč | 10 729,98 Kč |
| 500 | 41,44712 Kč | 20 723,56 Kč |
| 1 000 | 40,02366 Kč | 40 023,66 Kč |
| 5 000 | 36,90117 Kč | 184 505,85 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

