
PRL3-12V-SC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL3-12V-SC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL3-12V-SC-1A |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL3-12V-SC-1A Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 9.6 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300W | Coil Resistance 180 Ohms |
Coil Current 66.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| 25 | 42,94520 Kč | 1 073,63 Kč |
| 50 | 41,47520 Kč | 2 073,76 Kč |
| 100 | 40,05370 Kč | 4 005,37 Kč |
| 250 | 38,24912 Kč | 9 562,28 Kč |
| 500 | 36,93716 Kč | 18 468,58 Kč |
| 1 000 | 35,66867 Kč | 35 668,67 Kč |
| 5 000 | 32,88627 Kč | 164 431,35 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

