New Product
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL3-12V-DC-1C

DigiKey Part Number
2223-PRL3-12V-DC-1C-ND
Manufacturer
Manufacturer Product Number
PRL3-12V-DC-1C
Description
RELAY GEN PURPOSE SPDT 10A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL3-12V-DC-1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
9.6 VDC
Packaging
Tube
Must Release Voltage
9.6 VDC
Part Status
Active
Operate Time
8 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
cURus
Switching Voltage
277VAC, 30VDC - Max
Relay Type
Load - Max Switching
2770VA, 300W
Coil Resistance
180 Ohms
Coil Current
66.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1048,21100 Kč482,11 Kč
2546,03600 Kč1 150,90 Kč
5044,46540 Kč2 223,27 Kč
10042,94090 Kč4 294,09 Kč
25041,00488 Kč10 251,22 Kč
50039,59802 Kč19 799,01 Kč
1 00038,23841 Kč38 238,41 Kč
5 00035,25539 Kč176 276,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč