
PRL3-12V-DC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL3-12V-DC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL3-12V-DC-1A |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL3-12V-DC-1A Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 9.6 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300W | Coil Resistance 180 Ohms |
Coil Current 66.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 47,14100 Kč | 471,41 Kč |
| 25 | 45,01960 Kč | 1 125,49 Kč |
| 50 | 43,48260 Kč | 2 174,13 Kč |
| 100 | 41,99180 Kč | 4 199,18 Kč |
| 250 | 40,10032 Kč | 10 025,08 Kč |
| 500 | 38,72410 Kč | 19 362,05 Kč |
| 1 000 | 37,39450 Kč | 37 394,50 Kč |
| 5 000 | 34,47725 Kč | 172 386,25 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

