New Product
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL1-24V-SC-2A

DigiKey Part Number
2223-PRL1-24V-SC-2A-ND
Manufacturer
Manufacturer Product Number
PRL1-24V-SC-2A
Description
RELAY GEN PURPOSE DPST 16A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL1-24V-SC-2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
16 A
Switching Voltage
277VAC - Max
Load - Max Switching
5540VA
Coil Current
33.3 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
19.2 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
10101,90300 Kč1 019,03 Kč
2597,32160 Kč2 433,04 Kč
5093,99120 Kč4 699,56 Kč
10090,76600 Kč9 076,60 Kč
25086,67136 Kč21 667,84 Kč
50083,69424 Kč41 847,12 Kč
1 00080,81731 Kč80 817,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč