
PR26-24V-S-900-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PR26-24V-S-900-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR26-24V-S-900-1A-EF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-24V-S-900-1A-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 63.2 mA | Coil Resistance 380 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 89,26200 Kč | 892,62 Kč |
| 40 | 83,25700 Kč | 3 330,28 Kč |
| 80 | 80,40400 Kč | 6 432,32 Kč |
| 120 | 78,77750 Kč | 9 453,30 Kč |
| 280 | 75,48557 Kč | 21 135,96 Kč |
| 520 | 73,16592 Kč | 38 046,28 Kč |
| 1 000 | 70,79119 Kč | 70 791,19 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |


