PR26-12V-S-900-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR26-12V-S-900-1A-EF

DigiKey Part Number
2223-PR26-12V-S-900-1A-EF-ND
Manufacturer
Manufacturer Product Number
PR26-12V-S-900-1A-EF
Description
RELAY GEN PURPOSE SPST 40A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR26-12V-S-900-1A-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
10000VA, 900W
Coil Current
77.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
12 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
155 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 964
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
149,68000 Kč49,68 Kč
1044,33100 Kč443,31 Kč
4041,35275 Kč1 654,11 Kč
8039,93713 Kč3 194,97 Kč
12039,13017 Kč4 695,62 Kč
28037,49682 Kč10 499,11 Kč
52036,34565 Kč18 899,74 Kč
1 00035,16739 Kč35 167,39 Kč
5 00032,42403 Kč162 120,15 Kč
Manufacturers Standard Package
Unit Price without VAT:49,68000 Kč
Unit Price with VAT:60,11280 Kč