PR25-12V-S-360-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR25-5V-S-360-1C-EF

DigiKey Part Number
2223-PR25-5V-S-360-1C-EF-ND
Manufacturer
Manufacturer Product Number
PR25-5V-S-360-1C-EF
Description
RELAY GEN PURPOSE SPDT 15A 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR25-5V-S-360-1C-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
2770VA, 300W
Coil Current
71.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
2018,04000 Kč360,80 Kč
4017,42425 Kč696,97 Kč
6017,07150 Kč1 024,29 Kč
10016,64000 Kč1 664,00 Kč
26015,85954 Kč4 123,48 Kč
50015,34630 Kč7 673,15 Kč
1 00014,81983 Kč14 819,83 Kč
5 00013,66494 Kč68 324,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč