
PR25-12V-S-360-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR25-12V-S-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-12V-S-360-1A-E |
Description | RELAY GEN PURPOSE SPST 15A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-12V-S-360-1A-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 30 mA | Coil Resistance 400 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 20 | 19,48600 Kč | 389,72 Kč |
| 40 | 18,81950 Kč | 752,78 Kč |
| 60 | 18,43967 Kč | 1 106,38 Kč |
| 100 | 17,97220 Kč | 1 797,22 Kč |
| 260 | 17,12873 Kč | 4 453,47 Kč |
| 500 | 16,57414 Kč | 8 287,07 Kč |
| 1 000 | 16,00573 Kč | 16 005,73 Kč |
| 5 000 | 14,75832 Kč | 73 791,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

