General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR21-12V-400-2A

DigiKey Part Number
2223-PR21-12V-400-2A-ND
Manufacturer
Manufacturer Product Number
PR21-12V-400-2A
Description
RELAY GEN PURPOSE DPST 8A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR21-12V-400-2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
8 A
Switching Voltage
440VAC, 120VDC - Max
Load - Max Switching
3520VA, 960W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,26000 Kč49,26 Kč
1043,91000 Kč439,10 Kč
2541,93160 Kč1 048,29 Kč
5040,50020 Kč2 025,01 Kč
10039,11300 Kč3 911,30 Kč
25037,35112 Kč9 337,78 Kč
50036,06918 Kč18 034,59 Kč
1 00034,83059 Kč34 830,59 Kč
5 00032,11380 Kč160 569,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,26000 Kč
Unit Price with VAT:59,60460 Kč