
PR2-24V-450-1A | |
|---|---|
DigiKey Part Number | 2223-PR2-24V-450-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR2-24V-450-1A |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR2-24V-450-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 2500VA, 280W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 25 | 26,28960 Kč | 657,24 Kč |
| 50 | 25,39080 Kč | 1 269,54 Kč |
| 100 | 24,52360 Kč | 2 452,36 Kč |
| 300 | 23,20490 Kč | 6 961,47 Kč |
| 500 | 22,61568 Kč | 11 307,84 Kč |
| 1 000 | 21,83960 Kč | 21 839,60 Kč |
| 5 000 | 20,13687 Kč | 100 684,35 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

