
PR-1755 | |
|---|---|
DigiKey Part Number | 102-4761-ND |
Manufacturer | |
Manufacturer Product Number | PR-1755 |
Description | POWER JACK, 1.7 X 5.5 MM, STRAIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.60mm ID (0.063"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PR-1755 Models |
Category | Termination Solder Cup |
Manufacturer Same Sky (Formerly CUI Devices) | Shielding Unshielded |
Packaging Bag | Insulation Color Black |
Part Status Active | Voltage - Rated 20VDC |
Connector Type Jack | Current Rating (Amps) 7 A |
Gender Male | Mating Length/Depth 0.453" (11.50mm) |
Industry Recognized Mating Diameter 1.60mm ID (0.063"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 70°C |
Actual Diameter 0.063" (1.60mm ID), 0.315" (8.00mm OD) | Contact Material - Plating Nickel |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Material Brass |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Body Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,65200 Kč | 256,52 Kč |
| 25 | 24,03400 Kč | 600,85 Kč |
| 50 | 22,88260 Kč | 1 144,13 Kč |
| 100 | 21,78980 Kč | 2 178,98 Kč |
| 250 | 20,42420 Kč | 5 106,05 Kč |
| 500 | 19,44900 Kč | 9 724,50 Kč |
| 1 000 | 18,52073 Kč | 18 520,73 Kč |
| 2 500 | 17,36145 Kč | 43 403,62 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

