Power Barrel Connector Jack 1.00mm ID (0.039"), 3.60mm OD (0.142") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR-1135

DigiKey Part Number
102-4760-ND
Manufacturer
Manufacturer Product Number
PR-1135
Description
POWER JACK, 1.1 X 3.5 MM, STRAIG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.60mm OD (0.142") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PR-1135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Manufacturer
Same Sky (Formerly CUI Devices)
Shielding
Unshielded
Packaging
Bag
Insulation Color
Black
Part Status
Active
Voltage - Rated
24VDC
Connector Type
Jack
Current Rating (Amps)
5 A
Gender
Male
Mating Length/Depth
0.374" (9.50mm)
Industry Recognized Mating Diameter
1.00mm ID (0.039"), 3.60mm OD (0.142")
Operating Temperature
-25°C ~ 70°C
Actual Diameter
0.039" (1.00mm ID), 0.236" (6.00mm OD)
Contact Material - Plating
Nickel
Number of Positions/Contacts
2 Conductors, 2 Contacts
Body Material
Brass
Internal Switch(s)
Does Not Contain Switch
Contact Material
Brass
Mounting Type
Free Hanging (In-Line)
Body Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1019,91700 Kč199,17 Kč
2518,66160 Kč466,54 Kč
5017,76480 Kč888,24 Kč
10016,91590 Kč1 691,59 Kč
25015,85600 Kč3 964,00 Kč
50015,09896 Kč7 549,48 Kč
1 00014,37799 Kč14 377,99 Kč
3 00013,30574 Kč39 917,22 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč