
PPM-3-3511-SG | |
|---|---|
DigiKey Part Number | CP-PPM-3-3511-SG-ND |
Manufacturer | |
Manufacturer Product Number | PPM-3-3511-SG |
Description | CONN PWR PLUG 1.1X3.5MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.10mm ID (0.043"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PPM-3-3511-SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 3.50mm OD (0.138") | |
Actual Diameter | 0.043" (1.10mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Mating Length/Depth | 0.260" (6.60mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,53188 Kč | 14 531,88 Kč |
| Unit Price without VAT: | 14,53188 Kč |
|---|---|
| Unit Price with VAT: | 17,58357 Kč |


