Power Barrel Connector Plug 2.10mm ID (0.083"), 5.00mm OD (0.197") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP3-050A

DigiKey Part Number
102-4786-ND
Manufacturer
Manufacturer Product Number
PP3-050A
Description
POWER PLUG, 2.1 X 5.0 X 9.5 MM,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.00mm OD (0.197") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PP3-050A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.00mm OD (0.197")
Actual Diameter
0.083" (2.10mm ID), 0.197" (5.00mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Shielding
Unshielded
Features
Cover
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,55500 Kč255,55 Kč
2523,95440 Kč598,86 Kč
5022,81220 Kč1 140,61 Kč
10021,72240 Kč2 172,24 Kč
25020,36052 Kč5 090,13 Kč
50019,38788 Kč9 693,94 Kč
1 00018,46249 Kč18 462,49 Kč
2 50017,30697 Kč43 267,43 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč