
PP3-019 | |
|---|---|
DigiKey Part Number | 102-4774-ND |
Manufacturer | |
Manufacturer Product Number | PP3-019 |
Description | POWER PLUG, 1.1 X 3.0 X 9.0 MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.10mm ID (0.043"), 2.80mm OD (0.110") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP3-019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.10mm ID (0.043"), 2.80mm OD (0.110") | |
Actual Diameter | 0.043" (1.10mm ID), 0.118" (3.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 27,92720 Kč | 698,18 Kč |
| 50 | 26,58760 Kč | 1 329,38 Kč |
| 100 | 25,31940 Kč | 2 531,94 Kč |
| 250 | 23,73192 Kč | 5 932,98 Kč |
| 500 | 22,59888 Kč | 11 299,44 Kč |
| 1 000 | 21,52022 Kč | 21 520,22 Kč |
| 2 500 | 20,17345 Kč | 50 433,62 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |



