PP-0620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP-0620

DigiKey Part Number
102-4767-ND
Manufacturer
Manufacturer Product Number
PP-0620
Description
POWER PLUG, .6 X 2.0 X 6 MM, STR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 0.65mm ID (0.026"), 2.00mm OD (0.079") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PP-0620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
0.65mm ID (0.026"), 2.00mm OD (0.079")
Actual Diameter
0.024" (0.60mm ID), 0.079" (2.00mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.236" (6.00mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
-
Housing Material
Polyvinyl Chloride (PVC)
Contact Material
Phosphor Bronze
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,08000 Kč32,08 Kč
1027,20400 Kč272,04 Kč
2525,50440 Kč637,61 Kč
5024,28780 Kč1 214,39 Kč
10023,12550 Kč2 312,55 Kč
25021,67652 Kč5 419,13 Kč
50020,64128 Kč10 320,64 Kč
1 00019,65602 Kč19 656,02 Kč
3 00018,19035 Kč54 571,05 Kč
Manufacturers Standard Package
Unit Price without VAT:32,08000 Kč
Unit Price with VAT:38,81680 Kč