
PJ-117DH-TR-X7 | |
|---|---|
DigiKey Part Number | 2223-PJ-117DH-TR-X7TR-ND - Tape & Reel (TR) 2223-PJ-117DH-TR-X7CT-ND - Cut Tape (CT) 2223-PJ-117DH-TR-X7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-117DH-TR-X7 |
Description | 1.3 X 3.8 MM, 5.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-117DH-TR-X7 Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Mating Length/Depth 0.335" (8.50mm) |
Industry Recognized Mating Diameter 1.35mm ID (0.053"), 3.50mm OD (0.138") | Ingress Protection IPX7 - Waterproof |
Actual Diameter 0.051" (1.30mm ID), 0.150" (3.80mm OD) | Material Flammability Rating UL94 V-0 |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Operating Temperature -20°C ~ 70°C |
Internal Switch(s) Does Not Contain Switch | Contact Material - Plating Gold |
Mounting Type Through Hole, Right Angle | Housing Material Polyamide (PA10T), Nylon 10T |
Termination Solder | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 41,98200 Kč | 419,82 Kč |
| 25 | 39,35000 Kč | 983,75 Kč |
| 50 | 37,46480 Kč | 1 873,24 Kč |
| 100 | 35,67750 Kč | 3 567,75 Kč |
| 250 | 33,44136 Kč | 8 360,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,80670 Kč | 24 645,36 Kč |
| 1 600 | 29,33665 Kč | 46 938,64 Kč |
| 2 400 | 28,50990 Kč | 68 423,76 Kč |
| 4 000 | 27,50163 Kč | 110 006,52 Kč |
| 5 600 | 26,85715 Kč | 150 400,04 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |



