
PJ-114AH-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-PJ-114AH-SMT-TR-ND - Tape & Reel (TR) 2223-PJ-114AH-SMT-TRCT-ND - Cut Tape (CT) 2223-PJ-114AH-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-114AH-SMT-TR |
Description | 2.0 X 6.4 MM, 5.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-114AH-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.370" (9.40mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 15,05100 Kč | 150,51 Kč |
| 25 | 14,11200 Kč | 352,80 Kč |
| 50 | 13,43840 Kč | 671,92 Kč |
| 100 | 12,79420 Kč | 1 279,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,99176 Kč | 2 997,94 Kč |
| 500 | 11,41878 Kč | 5 709,39 Kč |
| 750 | 11,09672 Kč | 8 322,54 Kč |
| 1 250 | 10,70367 Kč | 13 379,59 Kč |
| 1 750 | 10,45247 Kč | 18 291,82 Kč |
| 2 500 | 10,19275 Kč | 25 481,88 Kč |
| 6 250 | 9,55485 Kč | 59 717,81 Kč |
| 12 500 | 9,09912 Kč | 113 739,00 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |






