Power Barrel Connector Jack 1.70mm ID (0.067"), 4.75mm OD (0.187") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-113H-TR

DigiKey Part Number
2223-PJ-113H-TR-ND - Tape & Reel (TR)
2223-PJ-113H-TRCT-ND - Cut Tape (CT)
2223-PJ-113H-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-113H-TR
Description
1.65 X 5.4 MM, 3.0 A, VERTICAL,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.75mm OD (0.187") Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PJ-113H-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.75mm OD (0.187")
Actual Diameter
0.065" (1.65mm ID), 0.213" (5.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
3 A
Mating Length/Depth
0.343" (8.70mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,14000 Kč151,40 Kč
2514,19480 Kč354,87 Kč
5013,51020 Kč675,51 Kč
10012,86550 Kč1 286,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20012,25025 Kč2 450,05 Kč
40011,66493 Kč4 665,97 Kč
60011,33577 Kč6 801,46 Kč
1 00010,93429 Kč10 934,29 Kč
1 40010,67764 Kč14 948,70 Kč
2 00010,41228 Kč20 824,56 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč