
PJ-106BH-TR | |
|---|---|
DigiKey Part Number | 2223-PJ-106BH-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJ-106BH-TR |
Description | 2.5 X 5.3 MM, 7.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-106BH-TR Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Voltage - Rated 20VDC |
Connector Type Jack | Current Rating (Amps) 7 A |
Gender Male | Mating Length/Depth 0.323" (8.20mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Material Flammability Rating UL94 V-0 |
Actual Diameter 0.098" (2.50mm ID) | Operating Temperature -20°C ~ 70°C |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material - Plating Nickel, Silver |
Internal Switch(s) Does Not Contain Switch | Housing Material Polyamide (PA10T), Nylon 10T |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,74628 Kč | 27 492,56 Kč |
| Unit Price without VAT: | 13,74628 Kč |
|---|---|
| Unit Price with VAT: | 16,63300 Kč |

