
PJ-106AH-TR | |
|---|---|
DigiKey Part Number | 2223-PJ-106AH-TR-ND - Tape & Reel (TR) 2223-PJ-106AH-TRCT-ND - Cut Tape (CT) 2223-PJ-106AH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-106AH-TR |
Description | 2.0 X 5.3 MM, 7.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-106AH-TR Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Voltage - Rated 20VDC |
Connector Type Jack | Current Rating (Amps) 7 A |
Gender Male | Mating Length/Depth 0.323" (8.20mm) |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Material Flammability Rating UL94 V-0 |
Actual Diameter 0.079" (2.00mm ID) | Operating Temperature -20°C ~ 70°C |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material - Plating Nickel, Silver |
Internal Switch(s) Does Not Contain Switch | Housing Material Polyamide (PA10T), Nylon 10T |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 20,25100 Kč | 202,51 Kč |
| 25 | 18,98680 Kč | 474,67 Kč |
| 50 | 18,07340 Kč | 903,67 Kč |
| 100 | 17,21200 Kč | 1 721,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,38825 Kč | 3 277,65 Kč |
| 400 | 15,60565 Kč | 6 242,26 Kč |
| 600 | 15,16542 Kč | 9 099,25 Kč |
| 1 000 | 14,62826 Kč | 14 628,26 Kč |
| 1 400 | 14,28512 Kč | 19 999,17 Kč |
| 2 000 | 13,93012 Kč | 27 860,24 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |


