Power Barrel Connector Jack 1.00mm ID (0.039"), 5.00mm OD (0.196") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-103H-MSMT-TR

DigiKey Part Number
2223-PJ-103H-MSMT-TR-ND - Tape & Reel (TR)
2223-PJ-103H-MSMT-TRCT-ND - Cut Tape (CT)
2223-PJ-103H-MSMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-103H-MSMT-TR
Description
1.0 X 7.50 MM, 13 A, HORIZONTAL,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.00mm ID (0.039"), 5.00mm OD (0.196") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-103H-MSMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
1.00mm ID (0.039"), 5.00mm OD (0.196")
Actual Diameter
0.039" (1.00mm ID), 0.197" (5.00mm OD)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Solder Retention
Insulation Color
Black
Voltage - Rated
42VDC
Current Rating (Amps)
3 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Gold
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Thread Size
-
Body Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,33100 Kč183,31 Kč
2517,18480 Kč429,62 Kč
5016,36160 Kč818,08 Kč
10015,58050 Kč1 558,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30014,41723 Kč4 325,17 Kč
60013,72850 Kč8 237,10 Kč
90013,34097 Kč12 006,87 Kč
1 50012,86869 Kč19 303,03 Kč
2 10012,56680 Kč26 390,28 Kč
3 00012,25450 Kč36 763,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč