PJ-071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-071
PJ-071
PJ-071

PJ-071

DigiKey Part Number
CP-071-ND
Manufacturer
Manufacturer Product Number
PJ-071
Description
CONN PWR JACK 0.9X3.2MM SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 0.90mm ID (0.035"), 3.20mm OD (0.126") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
0.90mm ID (0.035"), 3.20mm OD (0.126")
Actual Diameter
0.031" (0.80mm ID), 0.132" (3.35mm OD)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Mating Length/Depth
0.276" (7.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 297
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
1010,77800 Kč107,78 Kč
2510,09560 Kč252,39 Kč
509,61140 Kč480,57 Kč
1009,15250 Kč915,25 Kč
2508,57912 Kč2 144,78 Kč
5008,16908 Kč4 084,54 Kč
1 0007,77903 Kč7 779,03 Kč
3 0007,19861 Kč21 595,83 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč