
PJ-070BH-SMT-TR | |
|---|---|
DigiKey Part Number | CP-070BHPJTR-ND - Tape & Reel (TR) CP-070BHPJCT-ND - Cut Tape (CT) CP-070BHPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-070BH-SMT-TR |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJ-070BH-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.327" (8.30mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,62800 Kč | 296,28 Kč |
| 25 | 27,76760 Kč | 694,19 Kč |
| 50 | 26,44060 Kč | 1 322,03 Kč |
| 100 | 25,17660 Kč | 2 517,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,97340 Kč | 4 794,68 Kč |
| 400 | 22,82798 Kč | 9 131,19 Kč |
| 600 | 22,18403 Kč | 13 310,42 Kč |
| 1 000 | 21,39864 Kč | 21 398,64 Kč |
| 1 400 | 20,89676 Kč | 29 255,46 Kč |
| 2 000 | 20,37762 Kč | 40 755,24 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |



