
PJ-039-SMT-TR | |
|---|---|
DigiKey Part Number | CP-039PJTR-ND - Tape & Reel (TR) CP-039PJCT-ND - Cut Tape (CT) CP-039PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-039-SMT-TR |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-039-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | |
Actual Diameter | 0.026" (0.65mm ID), 0.102" (2.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.303" (7.70mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,19000 Kč | 241,90 Kč |
| 25 | 22,67800 Kč | 566,95 Kč |
| 50 | 21,59020 Kč | 1 079,51 Kč |
| 100 | 20,55910 Kč | 2 055,91 Kč |
| 250 | 19,27028 Kč | 4 817,57 Kč |
| 500 | 18,35016 Kč | 9 175,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 17,25091 Kč | 20 701,09 Kč |
| 2 400 | 16,42761 Kč | 39 426,26 Kč |
| 3 600 | 15,96466 Kč | 57 472,78 Kč |
| 6 000 | 15,39986 Kč | 92 399,16 Kč |
| 8 400 | 15,03894 Kč | 126 327,10 Kč |
| 12 000 | 14,66567 Kč | 175 988,04 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


