Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-035-SMT-TR

DigiKey Part Number
CP-035PJTR-ND - Tape & Reel (TR)
CP-035PJCT-ND - Cut Tape (CT)
CP-035PJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-035-SMT-TR
Description
CONN PWR JACK 1X3.5MM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.00mm ID (0.039"), 3.50mm OD (0.138") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-035-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.00mm ID (0.039"), 3.50mm OD (0.138")
Actual Diameter
0.039" (1.00mm ID), 0.146" (3.70mm OD)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Mating Length/Depth
0.299" (7.60mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Nickel, Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,78800 Kč207,88 Kč
2519,47760 Kč486,94 Kč
5018,54960 Kč927,48 Kč
10017,66140 Kč1 766,14 Kč
25016,55484 Kč4 138,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85015,18427 Kč12 906,63 Kč
1 70014,45947 Kč24 581,10 Kč
2 55014,05178 Kč35 832,04 Kč
4 25013,55463 Kč57 607,18 Kč
5 95013,23682 Kč78 759,08 Kč
8 50012,90814 Kč109 719,19 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč