


PB4L-M-BKR-P-D-67 | |
|---|---|
DigiKey Part Number | 2223-PB4L-M-BKR-P-D-67-ND |
Manufacturer | |
Manufacturer Product Number | PB4L-M-BKR-P-D-67 |
Description | PUSH BUTTON,SPST-NO,OFF-(ON) 12M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Domed |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Red |
Packaging Box | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 200mA (AC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 60,53700 Kč | 605,37 Kč |
| 25 | 56,11520 Kč | 1 402,88 Kč |
| 50 | 52,95280 Kč | 2 647,64 Kč |
| 100 | 49,99620 Kč | 4 999,62 Kč |
| 300 | 45,78123 Kč | 13 734,37 Kč |
| 500 | 44,02902 Kč | 22 014,51 Kč |
| 1 000 | 41,86329 Kč | 41 863,29 Kč |
| 5 000 | 37,73492 Kč | 188 674,60 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


