
PB4-M-R-D-67 | |
|---|---|
DigiKey Part Number | 2223-PB4-M-R-D-67-ND |
Manufacturer | |
Manufacturer Product Number | PB4-M-R-D-67 |
Description | PUSH BUTTON, SPST-NO, OFF-(ON) 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Red |
Packaging Box | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function Off-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 200mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 39,66500 Kč | 396,65 Kč |
| 25 | 36,79680 Kč | 919,92 Kč |
| 50 | 34,72640 Kč | 1 736,32 Kč |
| 200 | 30,95840 Kč | 6 191,68 Kč |
| 400 | 29,29063 Kč | 11 716,25 Kč |
| 600 | 28,38580 Kč | 17 031,48 Kč |
| 1 000 | 27,32197 Kč | 27 321,97 Kč |
| 5 000 | 24,50635 Kč | 122 531,75 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




