


PB3L-A-RR-D-67 | |
|---|---|
DigiKey Part Number | 2223-PB3L-A-RR-D-67-ND |
Manufacturer | |
Manufacturer Product Number | PB3L-A-RR-D-67 |
Description | PUSH BUTTON, SPST, OFF-ON, 12MM, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Red |
Packaging Box | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 2A (AC), 100mA (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 55,39300 Kč | 553,93 Kč |
| 25 | 51,34440 Kč | 1 283,61 Kč |
| 50 | 48,45080 Kč | 2 422,54 Kč |
| 200 | 43,23595 Kč | 8 647,19 Kč |
| 400 | 40,94715 Kč | 16 378,86 Kč |
| 600 | 39,71142 Kč | 23 826,85 Kč |
| 1 000 | 38,26277 Kč | 38 262,77 Kč |
| 5 000 | 34,45318 Kč | 172 265,90 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |


