
PB2-M-BK-D-67 | |
|---|---|
DigiKey Part Number | 2223-PB2-M-BK-D-67-ND |
Manufacturer | |
Manufacturer Product Number | PB2-M-BK-D-67 |
Description | PUSH BUTTON, SPST-NO, OFF-(ON) 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 5A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 112,54900 Kč | 1 125,49 Kč |
| 25 | 104,24240 Kč | 2 606,06 Kč |
| 50 | 98,40920 Kč | 4 920,46 Kč |
| 100 | 93,01690 Kč | 9 301,69 Kč |
| 250 | 86,61004 Kč | 21 652,51 Kč |
| 500 | 82,31804 Kč | 41 159,02 Kč |
| 1 000 | 78,49451 Kč | 78 494,51 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |


